This 3P3T rotary switch features a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It has three positions and is designed for panel mount applications. The switch's contacts are made of metal and plated with gold. The switch is not radiation hardened and is packaged in bulk.
Grayhill 51AT30-01-3-03S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | 3P3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51AT30-01-3-03S to view detailed technical specifications.
No datasheet is available for this part.