The 51BP30-01-1-12N is a 12-position SP12T rotary switch with a maximum DC voltage rating of 28V. It features metal contacts with gold plating and is designed for through hole or panel mount applications. This switch is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 51BP30-01-1-12N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01-1-12N to view detailed technical specifications.
No datasheet is available for this part.