This 2-position DPDT rotary switch features metal contacts with gold plating and is rated for 28V DC. It is designed for through hole panel mount applications and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations.
Grayhill 51BP30-01-2-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01-2-02S to view detailed technical specifications.
No datasheet is available for this part.