This 2-position 3-pole double throw rotary switch features a metal contact material with gold plating and is rated for a maximum DC voltage of 28V. It is designed for through hole panel mounting and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations.
Grayhill 51BP30-01-3-02S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01-3-02S to view detailed technical specifications.
No datasheet is available for this part.