
Rotary switch featuring 3 poles and 4 positions per deck, with a 30° index angle and fixed stops. Offers non-shorting contacts with gold plating for reliable performance. Rated for 200mA at 220VAC/28VDC, with a 3.18mm stainless steel flatted shaft. Designed for through-hole, panel mounting with PC pin terminations.
Grayhill 51BP30-01-3-04N technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01-3-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
