The 51BP30-01-4-02S is a 4-position 4-pole rotary switch with a maximum voltage rating of 28V DC. It features a through hole mount and is compliant with RoHS regulations. The switch has a fixed index stop and a gold-plated contact material. It is packaged in bulk and has a maximum AC voltage rating of 220V.
Grayhill 51BP30-01-4-02S technical specifications.
| Actuator Length | 3.18mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01-4-02S to view detailed technical specifications.
No datasheet is available for this part.