The 51BP30-01B12N is a 12-position rotary switch with a fixed index stop and a 30° index angle. It features a gold-plated contact and a PC pin termination. The switch is rated for 28V DC and 115V AC and has a through-hole mount with panel attachment. It has a single deck with one pole per deck and is part of the 51 series.
Grayhill 51BP30-01B12N technical specifications.
| Actuator Length | 3.18mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51BP30-01B12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.