This 3-position rotary switch features a metal contact material with gold plating, suitable for 28V DC and 220V AC voltage ratings. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened, but is compliant with RoHS regulations. It can be solder terminated and is suitable for use in electromechanical systems.
Grayhill 51CD30-01-3-AJS technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51CD30-01-3-AJS to view detailed technical specifications.
No datasheet is available for this part.