Grayhill 51CDP30-01SAJN technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | 4P |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51CDP30-01SAJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.