This 7-position SP7T rotary switch features a maximum DC voltage rating of 28V and is designed for through hole mount on a panel. The switch has a metal contact material with gold plating and is packaged in bulk. It is not radiation hardened and has a termination of PC pins.
Grayhill 51CP30-01-1-07N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51CP30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.