Grayhill 51CPT30-01A12S technical specifications.
| Contact Material | Metal |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51CPT30-01A12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.