Grayhill 51CPT30-01C02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51CPT30-01C02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.