This 8-position SP8T rotary switch features a metal contact material with gold plating, suitable for 28V DC and 220V AC applications. It is designed for panel mount installation and is available in bulk packaging. The switch does not offer radiation hardening and features solder termination.
Grayhill 51CT30-01-1-08N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51CT30-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.