
Rotary switch, single pole, 12 position (SP12T) with non-shorting contacts. Features a 12-flatted stainless steel shaft with a 9.53mm actuator length and solder lug termination. Rated for 0.2A at 220VAC or 28VDC, with an electrical life of 25,000 cycles. Offers adjustable index stops with a 30° index angle and panel mount orientation.
Grayhill 51D30-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Depth | 14.27mm |
| Diameter | 12.7mm |
| Electrical Life | 25000Cycles |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP, SP12T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51D30-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
