Single deck rotary switch featuring a 30° index angle and 3 positions, offering SP3T throw configuration. This panel-mount switch boasts a 200mA current rating and a maximum AC voltage rating of 220V, with a DC rated voltage of 28V. It utilizes gold-plated metal contacts with a non-shorting style and a straight, solder termination. The actuator is constructed from stainless steel with a length of 9.53mm.
Grayhill 51KM30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.