This 4-position SP4T rotary switch features gold-plated contacts and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a metal contact material and a solder termination.
Grayhill 51KM30-01-1-04S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.