This 8-position SP8T rotary switch features a stainless steel actuator and gold-plated metal contacts. It has a maximum voltage rating of 28V DC and is designed for panel mount applications. The switch is RoHS compliant and has a packaging style of bulk. It is not radiation hardened and has a termination type of solder.
Grayhill 51KM30-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.