This 9-position SPST rotary switch features a max voltage rating of 28V DC and 220V AC, with a contact material of metal and gold plating. It is packaged in bulk and is RoHS compliant. The switch is designed for panel mount and has a termination of solder. It is not radiation hardened and has a throw configuration of SP9T.
Grayhill 51KM30-01-1-09N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP9T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-09N to view detailed technical specifications.
No datasheet is available for this part.