This 12-position single-pole single-throw rotary switch has a maximum DC voltage rating of 28V and is designed for panel mounting. The switch features gold-plated contacts and a metal construction. It is available in bulk packaging and is not radiation hardened. The switch is terminated with solder and has a throw configuration of SP12T.
Grayhill 51KM30-01-1-12N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.