This 2-position DPDT rotary switch features a metal contact material with gold plating and a maximum DC voltage rating of 28V. It is designed for panel mount applications and is terminated with solder. The switch is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Grayhill 51KM30-01-2-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KM30-01-2-02N to view detailed technical specifications.
No datasheet is available for this part.