This 12-position rotary switch features a metal contact material with gold plating, and is rated for a maximum DC voltage of 28V and AC voltage of 220V. It has a through hole panel mount and is compliant with RoHS regulations. The switch has a SP12T throw configuration and is terminated with PC pins.
Grayhill 51KMBPT30-01-1-12N-F technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KMBPT30-01-1-12N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.