The 51KMP30-01-1-08N is a SP8T rotary switch with a flatted shaft actuator style. It features a pole throw configuration of SP8T and can handle a maximum current rating of 0.2A at 28VDC. The switch has a maximum AC voltage rating of 220V and a maximum DC voltage rating of 28V. It is designed for a minimum electrical life of 25,000 cycles and has an angle of throw of 30°. The switch has 8 numbered positions and is terminated with PC pins for panel mount or through-hole mounting.
Grayhill 51KMP30-01-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.2@28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
Download the complete datasheet for Grayhill 51KMP30-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.