This 12-position single-pole single-throw rotary switch has a maximum voltage rating of 28V DC and 220V AC. It features metal contacts with gold plating and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for through-hole panel mount and has a throw configuration of SP12T.
Grayhill 51KMPT30-01-1-12N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KMPT30-01-1-12N to view detailed technical specifications.
No datasheet is available for this part.