This 4-position SP4T rotary switch features a metal contact material with gold plating and a 30° index angle. It is rated for a maximum voltage of 28V DC and 220V AC, with a mechanical life of 25,000 cycles. The switch is designed for through-hole panel mounting and is available in bulk packaging.
Grayhill 51KMPT30-01B04N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 51KMPT30-01B04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.