This 12-position rotary switch features a maximum voltage rating of 28V DC and 220V AC. It has a gold-plated contact material and is mounted on a panel. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and a SP12T throw configuration.
Grayhill 51KMT30-01-1-12N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KMT30-01-1-12N to view detailed technical specifications.
No datasheet is available for this part.