This rotary switch features a 9.53mm actuator length, gold contact plating, and a current rating of 200mA. It is designed for through hole, panel mounting and has a fixed index stop. The switch has a single deck with 2 poles per deck and 6 positions. It is rated for 115V AC and 28V DC.
Grayhill 51KSP30-01C06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51KSP30-01C06N to view detailed technical specifications.
No datasheet is available for this part.