This rotary switch features a 30° index angle, fixed index stops, and a gold-plated contact material. It is rated for a maximum voltage of 28V DC and 220V AC, with a maximum current rating of 1A. The switch is available in a panel mount configuration and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 51M30-01-3-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51M30-01-3-02N to view detailed technical specifications.
No datasheet is available for this part.