Grayhill 51MBP30-01-3-04S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3P4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MBP30-01-3-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.