Grayhill 51MP30-01-3-03N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3P3T, 3P |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51MP30-01-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.