Grayhill 51MPT30-01E02S technical specifications.
| Contact Material | Metal |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51MPT30-01E02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.