
DP4T rotary switch featuring 4 positions and 2 poles per deck. This electromechanical component offers PC pin termination with gold-plated metal contacts and a 30° index angle. Rated for 200mA at 220VAC/28VDC, it includes a 9.53mm stainless steel flatted shaft and supports through-hole, panel mounting.
Grayhill 51P30-01-2-04S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 14.27mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51P30-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.