This 2-position SPDT rotary switch has a maximum DC voltage rating of 28V and is designed for through hole mounting. The switch features gold-plated metal contacts and is packaged in a bulk configuration. It is compliant with RoHS regulations and is not radiation hardened. The switch is suitable for use in applications with a maximum AC voltage of 220V.
Grayhill 51PT30-01-1-02N technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51PT30-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.