This 11-position SP11T rotary switch is designed for panel mount applications and features a maximum voltage rating of 115V AC and 28V DC. The switch has a fixed index stop and a metal contact material with gold plating. It is rated for use with a maximum voltage of 220V AC and is compliant with RoHS regulations.
Grayhill 51S30-01-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-1-11N to view detailed technical specifications.
No datasheet is available for this part.