DP3T rotary switch featuring 3 positions and a 30° index angle. This panel-mount switch offers a 200mA current rating at 28VDC, with gold-plated metal contacts and a shorting contact style. It includes a 9.53mm stainless steel shaft actuator and solder terminals for termination.
Grayhill 51S30-01-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Shorting |
| Current Rating | 200mA |
| Depth | 14.27mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 14.27mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
