This 4-position DPST rotary switch has a maximum voltage rating of 28V DC and 220V AC, with a contact material of metal and gold plating. It is packaged in bulk and features a solder termination. The switch is RoHS compliant and is not radiation hardened. It is designed for panel mount applications.
Grayhill 51S30-01-2-04S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51S30-01-2-04S to view detailed technical specifications.
No datasheet is available for this part.