
Rotary switch, DP6T (Double Pole, 6 Throw) configuration, featuring 6 positions with a 30° index angle and fixed index stops. This electromechanical component offers PC pin termination and a straight orientation, suitable for through-hole and panel mounting. It boasts a 200mA current rating and maximum voltage ratings of 220VAC and 28VDC. The switch includes a 9.53mm stainless steel flatted shaft actuator with gold-plated metal contacts.
Grayhill 51SP30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SP30-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
