The 51SPT22-01-1-08N is an 8-position SP8T rotary switch with a maximum DC voltage rating of 28V and an AC voltage rating of 220V. It features a through hole/panel mount design and is constructed with metal contacts plated with gold. The switch has a fixed index angle of 22.5° and a total actuator length of 9.53mm. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill 51SPT22-01-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Metal |
| Contact Plating | Gold |
| Index Angle | 22.5° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 51 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51SPT22-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.