The Grayhill 51SPT30-01C04S is a rotary switch with a coded and mechanical design. It features a 4-position, 2-pole configuration with fixed index stops. The switch has a current rating of 200mA and a voltage rating of 28V DC. It is designed for through-hole, panel mount applications and has a gold-plated contact. The switch is rated for use with 115V AC and has a termination of PC pin.
Grayhill 51SPT30-01C04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 51SPT30-01C04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.