Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Grayhill 51ST22-01-1-16S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 16 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP16T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51ST22-01-1-16S to view detailed technical specifications.
No datasheet is available for this part.