Rotary switch, SP7T, featuring 7 positions with a 30° index angle and fixed stops. This single-deck, single-pole switch offers solder lug termination with gold-plated metal contacts for non-shorting operation. Rated for 0.2A at 220VAC/28VDC, it includes a 9.53mm stainless steel flatted shaft for panel mounting.
Grayhill 51ST30-01-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 200mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 51 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51ST30-01-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.