Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Grayhill 51ST30-01-2-06S technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 51ST30-01-2-06S to view detailed technical specifications.
No datasheet is available for this part.