Grayhill 53HS15-01-1-24S-C technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 24 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP24T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-01-1-24S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.