Grayhill 53HS15-01-2-07N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP7T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 53HS15-01-2-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.