This 8-position rotary switch features a DP8T pole throw configuration and a flatted shaft actuator style. It has a maximum current rating of 0.25 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 10,000 cycles and a throw angle of 15 degrees. It is available with a solder lug termination style and a panel mount configuration, with a straight body orientation.
Grayhill 53HS15-01-2-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-01-2-08N to view detailed technical specifications.
No datasheet is available for this part.