
This rotary switch features a 6-position, 3-deck, 2-pole DP6T throw configuration with a panel mount design. It has a maximum voltage rating of 30V DC and 115V AC. The switch is made with silver contacts and gold plating, and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 53HS15-03-2-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-03-2-06N to view detailed technical specifications.
No datasheet is available for this part.