The 53HS15-03-2-09S is a 9-position rotary switch with a DP9T pole throw configuration. It features a maximum current rating of 0.25 amps at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 10,000 cycles and a throw angle of 15 degrees. It is designed for panel mount applications and has a termination style of solder lug.
Grayhill 53HS15-03-2-09S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP9T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 9 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-03-2-09S to view detailed technical specifications.
No datasheet is available for this part.