The 53HS15-03-2-10S is a 10-position DP10T rotary switch with a flatted shaft, rated for 30VDC and 0.25A. It features a solder lug termination style and a panel mount design. The switch has a straight body orientation and a maximum angle of throw of 15 degrees. It is rated for 10,000 electrical life cycles.
Grayhill 53HS15-03-2-10S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP10T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 53HS15-03-2-10S to view detailed technical specifications.
No datasheet is available for this part.