Grayhill 53HS15-04-1-21N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Throw Configuration | SP21T |
| Voltage Rating (AC) | 115V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53HS15-04-1-21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.