Grayhill 53M15-01-1-24N-F technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 15° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-01-1-24N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.