This rotary switch features 12 poles per deck, 2 decks, and a 15° index angle. It has a maximum voltage rating of 30V DC and 115V AC. The switch is panel mount and has a silver contact material with gold plating. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 53M15-01-12-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 15° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 12 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 53M15-01-12-02N to view detailed technical specifications.
No datasheet is available for this part.